Toshiba TLP290-4(GB-TP,E(T AC Input 4-Channel Photocoupler, Surface, 16-Pin SO
- RS Stock No.:
- 236-3620
- Mfr. Part No.:
- TLP290-4(GB-TP,E(T
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.50
(exc. GST)
$25.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.35 | $23.50 |
| 50 - 90 | $2.279 | $22.79 |
| 100 - 240 | $2.212 | $22.12 |
| 250 - 990 | $2.146 | $21.46 |
| 1000 + | $2.083 | $20.83 |
*price indicative
- RS Stock No.:
- 236-3620
- Mfr. Part No.:
- TLP290-4(GB-TP,E(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 4% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL, cUL, CSA, RoHS, VDE | |
| Minimum Current Transfer Ratio | 0.5% | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SO | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 4% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL, cUL, CSA, RoHS, VDE | ||
Minimum Current Transfer Ratio 0.5% | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP290-4 photocouplers consists of phototransistors optically coupled to an infrared LED. The photocoupler is housed in the very small and thin SO16 package. It is used in PLCs and switching power supplies.
Operating temperature ranges from -55 to 110°C
Related links
- Toshiba TLP290-4(GB-TP Surface Mount, 16-Pin SO
- Toshiba AC Input 4-Channel Photocoupler 16-Pin SO
- Toshiba TLP290-4(GB Surface Mount, 16-Pin SO
- Toshiba TLP293-4(GB-TP Surface Mount, 16-Pin SO
- Toshiba 4-Channel Photocoupler 16-Pin SO
- Toshiba TLP291-4(TP Surface Mount, 16-Pin SO
- Toshiba TLP291-4(GB-TP Surface Mount, 16-Pin SOIC
- Toshiba TLP292-4(GB Surface Mount, 16-Pin SO
