Isocom MOC3042 AC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 161-1154
- Mfr. Part No.:
- MOC3042
- Brand:
- Isocom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.28
(exc. GST)
$17.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.628 | $16.28 |
| 20 - 20 | $1.588 | $15.88 |
| 30 + | $1.563 | $15.63 |
*price indicative
- RS Stock No.:
- 161-1154
- Mfr. Part No.:
- MOC3042
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CECC 00802, VDE 0884 | |
| Series | MOC304 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CECC 00802, VDE 0884 | ||
Series MOC304 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC304X series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested. Specifications are guaranteed to a cumulative 0.65% AQL
Photo-Triac Output
7500 V Isolation
400 or 600 Vpeak Blocking Voltage
Low Cost Dual-in-Line Package
Zero Voltage Crossing
- RS Stock No. 1611021
- Mfr. Part No. MOC3042
Each (In a Tube of 65)
$1.232
- RS Stock No. 1611148
- Mfr. Part No. MOC3041
Each (In a Pack of 10)
$1.961
- RS Stock No. 1611012
- Mfr. Part No. MOC3011
Each (In a Tube of 65)
$1.006
- RS Stock No. 1611014
- Mfr. Part No. MOC3020
Each (In a Tube of 65)
$0.989
Related links
- Isocom AC Input Optocoupler 6-Pin DIP
- Isocom MOC3042 AC Input Optocoupler 6-Pin DIP
- Isocom AC Input Optocoupler 4-Pin DIP
- Isocom AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom MOC3023 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3043 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3061 AC Input Optocoupler 6-Pin DIP












