Isocom MOC3041 AC Input Optocoupler, Through Hole, 6-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.61

(exc. GST)

$21.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 23 November 2026
  • Plus 760 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$1.961$19.61
20 - 20$1.914$19.14
30 +$1.881$18.81

*price indicative

RS Stock No.:
161-1148
Mfr. Part No.:
MOC3041
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Standards/Approvals

UL, VDE 0884, CECC 00802

Series

MOC304

Automotive Standard

No

COO (Country of Origin):
TH
The MOC304X series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested. Specifications are guaranteed to a cumulative 0.65% AQL

Photo-Triac Output

7500 V Isolation

400 or 600 Vpeak Blocking Voltage

Low Cost Dual-in-Line Package

Zero Voltage Crossing

Optocoupler, Triac Output, Isocom Components


Optocouplers, Isocom Components


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy