Isocom TLP620 AC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 161-1036
- Mfr. Part No.:
- TLP620
- Brand:
- Isocom
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $3.20
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$70.20
(exc. GST)
$77.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
- Plus 1,400 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $0.702 | $70.20 | - |
| 200 - 300 | $0.686 | $68.60 | $3.20 |
| 400 + | $0.674 | $67.40 | $11.20 |
*price indicative
- RS Stock No.:
- 161-1036
- Mfr. Part No.:
- TLP620
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Current Transfer Ratio | 6% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 0.5% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 3μs | |
| Series | TLP620 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Current Transfer Ratio 6% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 0.5% | ||
Standards/Approvals UL | ||
Typical Fall Time 3μs | ||
Series TLP620 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The TLP620, TLP620-2, TLP620-4_ Series of Optically Coupled Isolators Consist of Two Infrared Light Emitting diodes connected in Inverse Parallel and NPN Silicon Photo Transistors in Space Efficient Dual in Line Plastic Packages
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
All Electrical Parameters 100% Tested
Computer Terminals
Industrial Systems Controllers
Telephone Sets, Telephone Exchanges
Signal Transmission between Systems of Different Potentials and Impedances
- RS Stock No. 1611176
- Mfr. Part No. TLP620
Each (In a Pack of 20)
$0.944
- RS Stock No. 1611271
- Mfr. Part No. PS2505-1X
Each (In a Pack of 20)
$0.633
- RS Stock No. 1611028
- Mfr. Part No. TLP521GB
Each (In a Tube of 100)
$0.46
- RS Stock No. 1611114
- Mfr. Part No. PS2501-1X
Each (In a Tube of 100)
$0.373
Related links
- Isocom AC Input Optocoupler 4-Pin DIP
- Isocom TLP620-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP521GR AC Input Optocoupler 4-Pin DIP
- Isocom TLP521 AC Input Optocoupler 4-Pin DIP
- Isocom TIL197 AC Input Optocoupler 4-Pin DIP
- Isocom TLP521GB AC Input Optocoupler 4-Pin DIP
- Isocom PS2505-1X AC Input Optocoupler 4-Pin DIP
- Isocom PS2501-1X AC Input Optocoupler 4-Pin DIP












