Kingbright F3 940 nm IR LED T-1 3/4 (5 mm) Through Hole package

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$18.50

(exc. GST)

$20.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 09 November 2026
  • Plus 2,050 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$0.37$18.50-
250 - 450$0.363$18.151%
500 +$0.357$17.853%

*price indicative

RS Stock No.:
860-9595
Mfr. Part No.:
L-7113F3C
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Peak Wavelength

940nm

Product Type

IR LED

Package Type

T-1 3/4 (5 mm)

Packaging

Tape & Reel

Radiant Intensity

100mW/sr

Mount Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

F3

LED Material

Gallium Arsenide

Standards/Approvals

RoHS, CIE127-2007

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through-Hole 5mm (T-1 3/4) IR LEDs


This range of Infrared (IR) emitters, from Kingbright, are in standard 5mm (T-1 3/4) packages. These IR LEDs also have a round package. The 5mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright


Each (In a Bag of 1000)
$0.352
  • RS Stock No. 8609591
  • Mfr. Part No. L-7113F3BT
Each (In a Pack of 50)
$0.331
Each (In a Bag of 1000)
$0.352
  • RS Stock No. 8609608
  • Mfr. Part No. L-7113SF4C
Each (In a Pack of 20)
$0.926

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy