Isocom 6N138 DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 161-0989
- Mfr. Part No.:
- 6N138
- Brand:
- Isocom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$50.45
(exc. GST)
$55.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.009 | $50.45 |
| 100 - 150 | $0.984 | $49.20 |
| 200 + | $0.969 | $48.45 |
*price indicative
- RS Stock No.:
- 161-0989
- Mfr. Part No.:
- 6N138
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 300% | |
| Series | 6N138 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 1A | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 300% | ||
Series 6N138 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 6N138 is an optically coupled isolator. It consists of an infrared emitting diode and an integrated high gain photon detector to provide 3000Vdc electrical insulation, 500V/μS common mode transient immunity and extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO Terminals may be tied together to achieve conventional photodarlington operation. A base access Terminal allows a gain bandwidth adjustment to be made.
High CTR - 600% Typical
3000V Isolation
High Output Current - 60mA
Low Input Current Requirement - 0.5mA
Related links
- Lite-On 6N138-L DC Input Optocoupler 8-Pin DIP
- Fairchild Through Hole, 8-Pin DIP
- Isocom DC Input Optocoupler 8-Pin DIP
- Isocom 6N139 DC Input Optocoupler 8-Pin DIP
- Isocom TLP621-2GB DC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TIL198B AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom PS2501-2X AC Input 2-Channel Optocoupler 8-Pin DIP
