Lite-On 6N138-L DC Input Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$3.26

(exc. GST)

$3.59

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 105 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +$0.652$3.26

*price indicative

RS Stock No.:
691-2328
Mfr. Part No.:
6N138-L
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

20mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Maximum Current Transfer Ratio

2600%

Minimum Current Transfer Ratio

2000%

Standards/Approvals

UL

Series

6N138

Automotive Standard

No

Darlington Transistor Output Optocouplers, Lite-On


Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy