Vishay 4N35-X009T DC Input 2-Channel Optocoupler, Surface, Through Hole, 6-Pin Surface Mount
- RS Stock No.:
- 165-4936
- Mfr. Part No.:
- 4N35-X009T
- Brand:
- Vishay
This image is representative of the product range
Add 5000 more to save $210.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$425.00
(exc. GST)
$468.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.425 | $425.00 | - |
| 5000 + | $0.383 | $383.00 | $210.00 |
*price indicative
- RS Stock No.:
- 165-4936
- Mfr. Part No.:
- 4N35-X009T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface, Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 10μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 50% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | BSI, FIMKO, EN 60950-1, UL, cUL, WEEE, RoHS, DIN EN 60747-5-5, DIN EN 60747-5-2, EN 60065, CQC | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 10μs | |
| Series | 4N35 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface, Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 10μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 50% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals BSI, FIMKO, EN 60950-1, UL, cUL, WEEE, RoHS, DIN EN 60747-5-5, DIN EN 60747-5-2, EN 60065, CQC | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 10μs | ||
Series 4N35 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor
Features
Applications
Optocouplers, Vishay Semiconductor
Related links
- Vishay 4N35-X009T DC Input 2-Channel Optocoupler Through Hole, 6-Pin Surface Mount
- Vishay DC Input Optocoupler 6-Pin SMD
- Vishay DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin SMD
