Vishay MCT62H 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 180-6994
- Mfr. Part No.:
- MCT62H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6994
- Mfr. Part No.:
- MCT62H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | WEEE 2002/96/EC, RoHS 2002/95/EC, UL1577 | |
| Series | MCT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals WEEE 2002/96/EC, RoHS 2002/95/EC, UL1577 | ||
Series MCT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The MCT6H and MCT62H consist of a phototransistor optically coupled to a gallium arsenide infrared emitting diode in a 6-lead plastic dual inline package. The elements are mounted on one leadframe, providing a fixed distance between input and output for highest safety requirements.
Current transfer ratio (CTR) of typical 100 %
Isolation test voltage VISO = 5300 VRMS
Low temperature coefficient of CTR
Low coupling capacitance of typical 0.3 pF
Wide ambient temperature range
Lead (Pb)-free component
APPLICATIONS:
Galvanically separated circuits
Non-interacting switches
Related links
- Vishay 2-Channel Optocoupler 8-Pin DIP
- Vishay LH1522AB 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay ILD615-3 2-Channel Optocoupler Through Hole, 8-Pin DIP
- Vishay LH1512BB DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay ILD2 DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom 2-Channel Optocoupler 8-Pin DIP
- onsemi DC Input 2-Channel Optocoupler 8-Pin DIP
