NJM2732M Nisshinbo Micro Devices, Op Amp, 1MHz, 3 V, 5 V, 8-Pin DMP
- RS Stock No.:
- 604-9887
- Mfr. Part No.:
- NJM2732M
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 5 units)**
$17.24
(exc. GST)
$18.97
(inc. GST)
1450 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $3.448 | $17.24 |
25 - 45 | $3.362 | $16.81 |
50 + | $3.308 | $16.54 |
**price indicative
- RS Stock No.:
- 604-9887
- Mfr. Part No.:
- NJM2732M
- Brand:
- Nisshinbo Micro Devices
Related links
- NJU7093AF Nisshinbo Micro Devices 1MHz 5 V, 5-Pin SOT-23
- NJM2732D Nisshinbo Micro Devices 1MHz 5 V, 8-Pin PDIP
- NJU7043M Nisshinbo Micro Devices 800kHz 5 V, 8-Pin DMP
- NJM2737M Nisshinbo Micro Devices RRIO 3 V 8-Pin DMP
- NJU7008F3-TE1 Nisshinbo Micro Devices 1MHz 5-Pin SC88A
- NJM3414AM Nisshinbo Micro Devices 1.3MHz 8-Pin DMP
- NJU7032M Nisshinbo Micro Devices 1.5MHz 8-Pin DMP
- MCP6004-I/ST Microchip RRIO 3 V 14-Pin TSSOP