NJM3414AM Nisshinbo Micro Devices, Op Amp, 1.3MHz, 5 → 12 V, 8-Pin DMP
- RS Stock No.:
- 713-9883
- Mfr. Part No.:
- NJM3414AM
- Brand:
- Nisshinbo Micro Devices
Price (ex. GST) Each (In a Pack of 5)
$1.766
(exc. GST)
$1.943
(inc. GST)
30 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.766 | $8.83 |
25 - 45 | $1.752 | $8.76 |
50 + | $1.738 | $8.69 |
*price indicative
- RS Stock No.:
- 713-9883
- Mfr. Part No.:
- NJM3414AM
- Brand:
- Nisshinbo Micro Devices
Related links
- NJM3414AM Nisshinbo Micro Devices 1.3MHz 8-Pin DMP
- NJM3414AD Nisshinbo Micro Devices 1.3MHz 8-Pin PDIP
- NJM3414AV-TE1 Nisshinbo Micro Devices 1.3MHz 8-Pin SSOP
- NJM3414AM-TE3 Nisshinbo Micro Devices Op Amp 3 → 15 V, 8-Pin DMP8
- NJM2746M Nisshinbo Micro Devices 10MHz 8-Pin DMP
- NJM3414AV-TE2 Nisshinbo Micro Devices 1.3MHz 8-Pin SSOP
- NJM2742M-TE1 Nisshinbo Micro Devices 2MHz 8-Pin DMP
- NJU7062M Nisshinbo Micro Devices 400kHz 8-Pin DMP