NJU7043M Nisshinbo Micro Devices, Op Amp, 800kHz, 3 V, 5 V, 8-Pin DMP
- RS Stock No.:
- 605-0045
- Mfr. Part No.:
- NJU7043M
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 5 units)**
$12.00
(exc. GST)
$13.20
(inc. GST)
155 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $2.40 | $12.00 |
25 - 45 | $2.342 | $11.71 |
50 + | $2.304 | $11.52 |
**price indicative
- RS Stock No.:
- 605-0045
- Mfr. Part No.:
- NJU7043M
- Brand:
- Nisshinbo Micro Devices
Related links
- NJM2732M Nisshinbo Micro Devices 1MHz 5 V, 8-Pin DMP
- NJM2737M Nisshinbo Micro Devices RRIO 3 V 8-Pin DMP
- NJM3414AM Nisshinbo Micro Devices 1.3MHz 8-Pin DMP
- NJU7032M Nisshinbo Micro Devices 1.5MHz 8-Pin DMP
- NJM2746M Nisshinbo Micro Devices 10MHz 8-Pin DMP
- NJM2742M-TE1 Nisshinbo Micro Devices 2MHz 8-Pin DMP
- NJM2904M-TE1 Nisshinbo Micro Devices 200kHz 8-Pin DMP
- NJM2902M Nisshinbo Micro Devices 500kHz 14-Pin DMP