NJM2732D Nisshinbo Micro Devices, Op Amp, 1MHz, 3 V, 5 V, 8-Pin PDIP
- RS Stock No.:
- 604-9871
- Mfr. Part No.:
- NJM2732D
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 5 units)**
$28.25
(exc. GST)
$31.05
(inc. GST)
65 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $5.65 | $28.25 |
25 - 95 | $5.514 | $27.57 |
100 + | $5.212 | $26.06 |
**price indicative
- RS Stock No.:
- 604-9871
- Mfr. Part No.:
- NJM2732D
- Brand:
- Nisshinbo Micro Devices
Related links
- NJM2732M Nisshinbo Micro Devices 1MHz 5 V, 8-Pin DMP
- NJU7093AF Nisshinbo Micro Devices 1MHz 5 V, 5-Pin SOT-23
- NJU7043M Nisshinbo Micro Devices 800kHz 5 V, 8-Pin DMP
- NJM2737M Nisshinbo Micro Devices RRIO 3 V 8-Pin DMP
- NJU7008F3-TE1 Nisshinbo Micro Devices 1MHz 5-Pin SC88A
- NJM3414AD Nisshinbo Micro Devices 1.3MHz 8-Pin PDIP
- NJU7031D Nisshinbo Micro Devices 1.5MHz 8-Pin PDIP
- NJU7032D Nisshinbo Micro Devices 1.5MHz 8-Pin PDIP