NJU7008F3-TE1 Nisshinbo Micro Devices, Op Amp, 1MHz, 1 → 5.5 V, 5-Pin SC88A
- RS Stock No.:
- 244-8624
- Mfr. Part No.:
- NJU7008F3-TE1
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 5 units)**
$12.02
(exc. GST)
$13.22
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $2.404 | $12.02 |
10 - 95 | $2.348 | $11.74 |
100 - 245 | $2.292 | $11.46 |
250 - 495 | $2.238 | $11.19 |
500 + | $2.188 | $10.94 |
**price indicative
- RS Stock No.:
- 244-8624
- Mfr. Part No.:
- NJU7008F3-TE1
- Brand:
- Nisshinbo Micro Devices
Related links
- NJU7008F3-TE1 Nisshinbo Micro Devices 1MHz 5-Pin SC88A
- NJM8532RB1-TE1 Nisshinbo Micro Devices RRIO 15 V, 8-Pin TVSP
- NJU77806F3-TE1 Nisshinbo Micro Devices Op Amp 4.4MHz 5-Pin SC-88A
- NJU77552RB1-TE1 Nisshinbo Micro Devices Op Amp 1.7MHz 8-Pin MSOP8
- NJM2742M-TE1 Nisshinbo Micro Devices 2MHz 8-Pin DMP
- NJM2904V-TE1 Nisshinbo Micro Devices 200kHz 8-Pin SSOP
- NJM4558V-TE1 Nisshinbo Micro Devices 3MHz, 8-Pin SSOP
- NJM2068V-TE1 Nisshinbo Micro Devices 27MHz, 8-Pin SSOP