NJM3414AD Nisshinbo Micro Devices, Op Amp, 1.3MHz, 5 → 12 V, 8-Pin PDIP
- RS Stock No.:
- 641-5600
- Mfr. Part No.:
- NJM3414AD
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 5 units)**
$8.75
(exc. GST)
$9.65
(inc. GST)
5 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 10 | $1.75 | $8.75 |
15 - 20 | $1.726 | $8.63 |
25 + | $1.716 | $8.58 |
**price indicative
- RS Stock No.:
- 641-5600
- Mfr. Part No.:
- NJM3414AD
- Brand:
- Nisshinbo Micro Devices
Related links
- NJM3414AV-TE1 Nisshinbo Micro Devices 1.3MHz 8-Pin SSOP
- NJM3414AM Nisshinbo Micro Devices 1.3MHz 8-Pin DMP
- NJM3414AV-TE2 Nisshinbo Micro Devices 1.3MHz 8-Pin SSOP
- NJM2746M Nisshinbo Micro Devices 10MHz 8-Pin DMP
- NJM2742D Nisshinbo Micro Devices 2MHz 8-Pin PDIP
- NJM2068D Nisshinbo Micro Devices 27MHz, 8-Pin PDIP
- NJM4558DD Nisshinbo Micro Devices 3MHz, 8-Pin PDIP
- NJU7032D Nisshinbo Micro Devices 1.5MHz 8-Pin PDIP