OPA2354AIDDA Texas Instruments, Op Amp, RRIO, 100MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 461-8605
- Mfr. Part No.:
- OPA2354AIDDA
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
$5.64
(exc. GST)
$6.20
(inc. GST)
21 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 18 | $5.64 |
19 - 37 | $5.51 |
38 + | $5.43 |
**price indicative
- RS Stock No.:
- 461-8605
- Mfr. Part No.:
- OPA2354AIDDA
- Brand:
- Texas Instruments
Related links
- OPA2354AIDGKT Texas Instruments RRIO 3 V 8-Pin MSOP
- OPA4354AID Texas Instruments RRIO 3 V 14-Pin SOIC
- OPA2365AID Texas Instruments RRIO 3 V 8-Pin SOIC
- OPA354AIDBVT Texas Instruments Op Amp 100MHz 1 MHz 5-Pin SOT-23
- OPA2350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- TLV2462CD Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin SOIC
- OPA340UA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin SOIC
- OPA340PA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin PDIP