TLV2462CD Texas Instruments, Precision, Op Amp, RRIO, 6.4MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 356-8212
- Mfr. Part No.:
- TLV2462CD
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
$4.36
(exc. GST)
$4.80
(inc. GST)
295 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 18 | $4.36 |
19 - 37 | $4.34 |
38 + | $4.28 |
**price indicative
Related links
- TLV2464CD Texas Instruments Op Amp 6.4MHz 5 V, 14-Pin SOIC
- TLV2462CP Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin PDIP
- OPA4353UA Texas Instruments Op Amp 44MHz 5 V, 14-Pin SOIC
- OPA350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA4350UA Texas Instruments Op Amp 38MHz 5 V, 14-Pin SOIC
- OPA4348AID Texas Instruments Op Amp 1MHz 5 V, 14-Pin SOIC
- OPA4340UA Texas Instruments Op Amp 5.5MHz 5 V, 14-Pin SOIC
- OPA2350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC