OPA340PA Texas Instruments, Precision, Op Amp, RRIO, 5.5MHz, 3 V, 5 V, 8-Pin PDIP
- RS Stock No.:
- 660-5541
- Mfr. Part No.:
- OPA340PA
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)**
$26.76
(exc. GST)
$29.44
(inc. GST)
35 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 + | $5.352 | $26.76 |
**price indicative
Related links
- OPA340PA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin PDIP
- OPA2340UA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin SOIC
- OPA340UA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin SOIC
- OPA4340UA Texas Instruments Op Amp 5.5MHz 5 V, 14-Pin SOIC
- OPA4340EA/250 Texas Instruments Op Amp 5.5MHz 5 V, 16-Pin SSOP
- OPA344PA Texas Instruments Op Amp 1MHz 5 V, 8-Pin PDIP
- TLV2462CP Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin PDIP
- OPA703PA Texas Instruments Op Amp 1MHz 9 V, 8-Pin PDIP