OPA4354AID Texas Instruments, Operational Amplifier, 100 MHz, 14-Pin 5.5V SOIC
- RS Stock No.:
- 461-8970
- Mfr. Part No.:
- OPA4354AID
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.75
(exc. GST)
$11.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $10.75 |
| 13 - 24 | $10.56 |
| 25 + | $10.34 |
*price indicative
- RS Stock No.:
- 461-8970
- Mfr. Part No.:
- OPA4354AID
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 100MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Vos - Input Offset Voltage | ±10 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 150V/μs | |
| Input Bias Current | ±50 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.58mm | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Standards/Approvals | RoHS | |
| Series | OPA4354 | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 100mA | |
| Input Offset Current | ±50 pA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 100MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Vos - Input Offset Voltage ±10 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 150V/μs | ||
Input Bias Current ±50 pA | ||
Maximum Operating Temperature 125°C | ||
Height 1.58mm | ||
Length 8.65mm | ||
Width 3.91mm | ||
Standards/Approvals RoHS | ||
Series OPA4354 | ||
Automotive Standard AEC-Q100 | ||
Output Current 100mA | ||
Input Offset Current ±50 pA | ||
The Texas Instruments OPAx354 series offers high-speed, voltage-feedback CMOS operational amplifiers which are designed for video and other applications requiring wide bandwidth. These operational amplifiers are unity-gain stable and can drive large output currents. Differential gain is 0.02% and differential phase is 0.09°.Quiescent current is only 4.9 mA per channel.
Unity-Gain Bandwidth: 250 MHz
Wide Bandwidth: 100-MHz GBW
High Slew Rate: 150 V/μs
Low Noise: 6.5 nV√Hz
Rail-to-Rail I/O
High Output Current: Greater than 100 mA
Excellent Video Performance:
Differential Gain: 0.02%, Differential Phase: 0.09°
0.1-dB Gain Flatness: 40 MHz
Low Input Bias Current: 3 PA
Quiescent Current: 4.9 mA
Thermal Shutdown
Supply Range: 2.5 V to 5.5 V
Related links
- OPA4354AID Texas Instruments 14-Pin 5.5V SOIC
- Texas Instruments 100 MHz, 8-Pin 5.5V SOIC
- OPA2354AIDDA Texas Instruments 100 MHz, 8-Pin 5.5V SOIC
- Texas Instruments 5.5 MHz, 14-Pin 5.5V SOIC
- Texas Instruments 38 MHz, 14-Pin 5.5V SOIC
- Texas Instruments 1 MHz, 14-Pin 5.5V SOIC
- OPA4340UA Texas Instruments 5.5 MHz, 14-Pin 5.5V SOIC
- LMV324M/NOPB Texas Instruments 1 MHz, 14-Pin 5.5V SOIC
