NJM5532CG-TE2 Nisshinbo Micro Devices, Low Noise, Op Amp, 10MHz, 3 → 22 V, 8-Pin SOP8
- RS Stock No.:
- 244-8618
- Mfr. Part No.:
- NJM5532CG-TE2
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 10 units)**
$15.39
(exc. GST)
$16.93
(inc. GST)
2020 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | $1.539 | $15.39 |
20 - 90 | $1.502 | $15.02 |
100 - 240 | $1.463 | $14.63 |
250 - 490 | $1.427 | $14.27 |
500 + | $1.391 | $13.91 |
**price indicative
- RS Stock No.:
- 244-8618
- Mfr. Part No.:
- NJM5532CG-TE2
- Brand:
- Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nisshinbo Micro Devices | |
Amplifier Type | Low Noise | |
Mounting Type | Surface Mount | |
Package Type | SOP8 | |
Power Supply Type | Single | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 22 V | |
Typical Gain Bandwidth Product | 10MHz | |
Rail to Rail | No | |
Select all | ||
---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type SOP8 | ||
Power Supply Type Single | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 22 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Rail to Rail No | ||
Related links
- NJM5532CG-TE2 Nisshinbo Micro Devices Op Amp 3 → 22 V, 8-Pin SOP8
- NJM072CAG-TE2 Nisshinbo Micro Devices Op Amp 4 → 18 V, 8-Pin SOP8
- NJM062CG-TE2 Nisshinbo Micro Devices Op Amp 8-Pin SOP8
- NJM2732RB1-TE1 Nisshinbo Micro Devices Op Amp 1MHz 8-Pin TVSP
- NJM072CG-TE2 Nisshinbo Micro Devices 3MHz, 8-Pin SOP8
- NJM8068G-TE2 Nisshinbo Micro Devices 19MHz 8-Pin SOP8
- NJM358CG-TE2 Nisshinbo Micro Devices 1.1MHz 8-Pin SOP8
- NJM2904CG-TE2 Nisshinbo Micro Devices Op Amp 5 V, 8-Pin SOP8