Recently searched

    NJM358CG-TE2 Nisshinbo Micro Devices, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin SOP8

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $11.47

    (exc. GST)

    $12.62

    (inc. GST)

    Add to Basket
    Select or type quantity
    1730 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 10$1.147$11.47
    20 - 90$1.121$11.21
    100 - 240$1.095$10.95
    250 - 490$1.069$10.69
    500 +$1.043$10.43

    **price indicative

    Packaging Options:
    RS Stock No.:
    244-9797
    Mfr. Part No.:
    NJM358CG-TE2
    Brand:
    Nisshinbo Micro Devices
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nisshinbo Micro Devices

    Amplifier Type

    Dual Operation Amplifier, Low Power

    Mounting Type

    Surface Mount

    Package Type

    SOP8

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 30 V

    Typical Gain Bandwidth Product

    1.1MHz

    Rail to Rail

    No

    Related links