Nisshinbo Micro Devices, Operational Amplifier, 3 MHz, 8-Pin 18V SOP-8

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,260.00

(exc. GST)

$2,485.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.904$2,260.00
5000 - 5000$0.882$2,205.00
7500 +$0.861$2,152.50

*price indicative

RS Stock No.:
244-9757
Mfr. Part No.:
NJM072CG-TE2
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOP-8

Number of Channels

4

Pin Count

8

GBP - Gain Bandwidth Product

3MHz

Maximum Supply Voltage

18V

Minimum Supply Voltage

4V

Minimum Operating Temperature

-40°C

Slew Rate

13V/μs

Input Bias Current

400 pA

Vos - Input Offset Voltage

6 mV

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

5mm

Width

4mm

Series

NJM

Height

1.75mm

Automotive Standard

No

Input Offset Current

50 pA

The The New Japan Radio low noise input operational amplifier has low harmonic distortion and low noise which makes it ideally suit for amplifiers with high fidelity and audio amplifier applications.

Wide Power Supply Range

Internal ESD Protection

Human Body Model

High Input Resistance

Wide Temperature Range

Bipolar Technology

High Slew Rate

Wide Unity Gain Bandwidth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy