NJM4565V-TE1 Nisshinbo Micro Devices, Operational Amplifier, 10 MHz, 8-Pin 18V SSOP-8

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
248-4285
Mfr. Part No.:
NJM4565V-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SSOP-8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

18V

Minimum Supply Voltage

18V

Slew Rate

4V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

50 to 200 nA

Vos - Input Offset Voltage

0.5 mV

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

NJM4565

Automotive Standard

No

Output Current

25mA

Input Offset Current

2 to 50 nA

The New Japan Radio is a high-gain, wide-bandwidth, dual low noise operational amplifier capable of driving 20V peak-to-peak into 400Ω loads.

Bipolar Technology

Operating Voltage is ±4V to ±18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy