LMV321LICT STMicroelectronics, Op Amp, RRO, 1.3MHz, 2.7 → 5.5 V, 8-Pin TSSOP
- RS Stock No.:
- 196-1972
- Mfr. Part No.:
- LMV321LICT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 reel of 3000 units)**
$630.00
(exc. GST)
$690.00
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
3000 - 12000 | $0.21 | $630.00 |
15000 + | $0.189 | $567.00 |
**price indicative
Related links
- LMV321LICT STMicroelectronics RRO 2.7 → 5.5 V, 8-Pin TSSOP
- LMV324LIPT STMicroelectronics RRO 2.7 → 5.5 V, 14-Pin TSSOP
- LMV358LIST STMicroelectronics Op Amps 1.3MHz 8-Pin MiniSO8
- LMV358LIDT STMicroelectronics Op Amps 1.3MHz 8-Pin SO8
- TSV854IQ4T STMicroelectronics RRO 2.3 → 5.5 V, 16-Pin QFN
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP
- LMV358M8G-13 DiodesZetex RRO 2.7 → 5.5 V, 8-Pin MSOP
- MAX4238ASA+ Maxim Integrated Op Amp 1MHz 8-Pin SOIC