LMV358LIST STMicroelectronics, Operational Amplifier, Op Amps, RRO, 1.3MHz, 2.7 → 5.5 V, 8-Pin MiniSO8
- RS Stock No.:
- 151-366
- Mfr. Part No.:
- LMV358LIST
- Brand:
- STMicroelectronics
Subtotal (1 reel of 4000 units)**
$1,264.00
(exc. GST)
$1,392.00
(inc. GST)
4000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
4000 + | $0.316 | $1,264.00 |
**price indicative
Related links
- LMV358LIST STMicroelectronics Op Amps 1.3MHz 8-Pin MiniSO8
- LMV358LIDT STMicroelectronics Op Amps 1.3MHz 8-Pin SO8
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5
- LMV321LICT STMicroelectronics RRO 2.7 → 5.5 V, 8-Pin TSSOP
- LMV324LIPT STMicroelectronics RRO 2.7 → 5.5 V, 14-Pin TSSOP
- TSB612IYST STMicroelectronics Op Amp 560MHz 8-Pin MiniSO8
- TSV782IYST STMicroelectronics Op Amp 30MHz 8-Pin MiniSO8
- TSV7722IQ2T STMicroelectronics Op Amps 22MHz 8-Pin ECOPACK