LMV324TSG-13 DiodesZetex, Low Noise, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 122-0326
- Mfr. Part No.:
- LMV324TSG-13
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 reel of 2500 units)**
$940.00
(exc. GST)
$1,035.00
(inc. GST)
2500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $0.376 | $940.00 |
5000 - 7500 | $0.368 | $920.00 |
10000 + | $0.361 | $902.50 |
**price indicative
- RS Stock No.:
- 122-0326
- Mfr. Part No.:
- LMV324TSG-13
- Brand:
- DiodesZetex
Related links
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP
- LMV321SEG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-353
- LMV321WG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-25
- LMV358M8G-13 DiodesZetex RRO 2.7 → 5.5 V, 8-Pin MSOP
- LMV324BG-13 DiodesZetex RRO 2.7 → 5.5 V, 14-Pin SOIC
- MAX4478AUD+ Maxim Integrated Op Amp 42MHz 30 kHz 14-Pin TSSOP
- MAX4238ASA+ Maxim Integrated Op Amp 1MHz 8-Pin SOIC
- TS974IDT STMicroelectronics Op Amp 12MHz 14-Pin SOIC