Recently searched

    LMV358M8G-13 DiodesZetex, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 8-Pin MSOP

    Bulk discount available

    Subtotal (1 reel of 2500 units)**

    $610.00

    (exc. GST)

    $670.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    7500 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    2500 - 2500$0.244$610.00
    5000 - 7500$0.242$605.00
    10000 +$0.235$587.50

    **price indicative

    RS Stock No.:
    122-0325
    Mfr. Part No.:
    LMV358M8G-13
    Brand:
    DiodesZetex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DiodesZetex

    Mounting Type

    Surface Mount

    Package Type

    MSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    2.7 → 5.5 V

    Typical Gain Bandwidth Product

    1MHz

    Typical Slew Rate

    1V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    Rail to Rail Output

    Typical Voltage Gain

    100 dB

    Height

    0.95mm

    Typical Input Voltage Noise Density

    23nV/√Hz

    Width

    3.1mm

    Dimensions

    3.1 x 3.1 x 0.95mm

    Length

    3.1mm

    Related links