LMV321LICT STMicroelectronics, Op Amp, RRO, 1.3MHz, 2.7 → 5.5 V, 8-Pin TSSOP
- RS Stock No.:
- 196-1973
- Mfr. Part No.:
- LMV321LICT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 25 units)**
$17.50
(exc. GST)
$19.25
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 725 | $0.70 | $17.50 |
750 - 1475 | $0.693 | $17.325 |
1500 + | $0.672 | $16.80 |
**price indicative
Related links
- LMV321LICT STMicroelectronics RRO 2.7 → 5.5 V, 8-Pin TSSOP
- LMV324LIPT STMicroelectronics RRO 2.7 → 5.5 V, 14-Pin TSSOP
- LMV358LIST STMicroelectronics Op Amps 1.3MHz 8-Pin MiniSO8
- LMV358LIDT STMicroelectronics Op Amps 1.3MHz 8-Pin SO8
- TSV854IQ4T STMicroelectronics RRO 2.3 → 5.5 V, 16-Pin QFN
- LMV358M8G-13 DiodesZetex RRO 2.7 → 5.5 V, 8-Pin MSOP
- MAX4238ASA+ Maxim Integrated Op Amp 1MHz 8-Pin SOIC
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP