TSZ121IYLT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 400kHz 1 kHz, 1.8 → 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 189-1911
- Mfr. Part No.:
- TSZ121IYLT
- Brand:
- STMicroelectronics
On back order for despatch 12/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 3000
$3,933.87
(exc. GST)
$4,327.26
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 4 | $3,933.87 | $1.311 |
5 + | $3,804.06 | $1.268 |
*price indicative |
- RS Stock No.:
- 189-1911
- Mfr. Part No.:
- TSZ121IYLT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift. TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSZ12x family ideal for sensor interfaces, battery-powered applications and portable applications.
Very high accuracy and stability: offset voltage 5 μV max at 25 °C, 8 μV over full temperature range (-40 °C to 125 °C)
Rail-to-rail input and output
Low supply voltage: 1.8 - 5.5 V
Low power consumption: 40 μA max. at 5 V
Gain bandwidth product: 400 kHz
High tolerance to ESD: 4 kV HBM
Extended temperature range: -40 to 125 °C
Micro-packages: SC70-5, DFN8 2x2, and QFN16 3x3
Rail-to-rail input and output
Low supply voltage: 1.8 - 5.5 V
Low power consumption: 40 μA max. at 5 V
Gain bandwidth product: 400 kHz
High tolerance to ESD: 4 kV HBM
Extended temperature range: -40 to 125 °C
Micro-packages: SC70-5, DFN8 2x2, and QFN16 3x3
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 400kHz |
Output Type | Rail to Rail |
Typical Slew Rate | 0.19V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Output Current | 17 (Sink) mA, 18 (Source) mA |
Offset Voltage | 8µV |
Typical Voltage Gain | 135 dB |
Rail to Rail | Rail to Rail Input/Output |
Automotive Standard | AEC-Q100 |
Maximum Input Voltage | 5.5 V |
Length | 3mm |
Input Offset Current | 600pA |
Input Voltage Range | 1.8 → 5.5 V |
Width | 1.75mm |
Typical Input Voltage Noise Density | 60nV/√Hz |
Minimum Input Voltage | 1.8 V |
Height | 1.3mm |
Dimensions | 3 x 1.75 x 1.3mm |
Related links
- Cutting Mats
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- ISL28230CBZ-T7A Renesas Electronics Op Amp 400kHz 1 MHz, 8-Pin SOIC