NCS333ASQ3T2G onsemi, Operational Amplifier, 350 kHz, 5-Pin 5.5V SOT-353
- RS Stock No.:
- 178-4390
- Mfr. Part No.:
- NCS333ASQ3T2G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,257.00
(exc. GST)
$1,383.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.419 | $1,257.00 |
| 6000 - 9000 | $0.409 | $1,227.00 |
| 12000 + | $0.403 | $1,209.00 |
*price indicative
- RS Stock No.:
- 178-4390
- Mfr. Part No.:
- NCS333ASQ3T2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-353 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 200 pA | |
| Slew Rate | 0.15V/μs | |
| Vos - Input Offset Voltage | 10 μV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS | |
| Series | NCS333 | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 25mA | |
| Input Offset Current | 400 pA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-353 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 200 pA | ||
Slew Rate 0.15V/μs | ||
Vos - Input Offset Voltage 10 μV | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals RoHS | ||
Series NCS333 | ||
Automotive Standard AEC-Q100 | ||
Output Current 25mA | ||
Input Offset Current 400 pA | ||
- COO (Country of Origin):
- MY
Related links
- NCS333ASQ3T2G onsemi 350 kHz, 5-Pin 5.5V SOT-353
- onsemi 350 kHz, 5-Pin 5.5V SOT-353
- NCV333ASQ3T2G onsemi 350 kHz, 5-Pin 5.5V SOT-353
- onsemi 350 kHz, 5-Pin 5.5V SOT-23
- NCV333ASN2T1G onsemi 350 kHz, 5-Pin 5.5V SOT-23
- onsemi 350 kHz, 5-Pin 5.5V TSOP
- NCV20091SN3T1G onsemi 350 kHz, 5-Pin 5.5V TSOP
- NCS333ASN2T1G onsemi 350 kHz, 5-Pin 5.5V TSOP
