NCS20081SN2T1G onsemi, Operational Amplifier, Op Amp, RRIO, 1.2MHz 10 kHz, 1.8 → 5.5 V, 5-Pin TSOP
- RS Stock No.:
- 181-1945
- Mfr. Part No.:
- NCS20081SN2T1G
- Brand:
- onsemi
Subtotal (1 pack of 50 units)**
$33.95
(exc. GST)
$37.35
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 - 700 | $0.679 | $33.95 |
750 - 1450 | $0.662 | $33.10 |
1500 + | $0.652 | $32.60 |
**price indicative
- RS Stock No.:
- 181-1945
- Mfr. Part No.:
- NCS20081SN2T1G
- Brand:
- onsemi
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | TSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 1.8 → 5.5 V | |
Typical Gain Bandwidth Product | 1.2MHz | |
Output Type | Rail to Rail | |
Typical Slew Rate | 0.4V/µs | |
Maximum Operating Frequency | 10 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Automotive Standard | AEC-Q100 | |
Typical Voltage Gain | 120 dB | |
Maximum Input Voltage | 5.5 V | |
Rail to Rail | Rail to Rail Input/Output | |
Offset Voltage | 4mV | |
Output Current | ±100 mA | |
Width | 1.5mm | |
Input Voltage Range | 1.8 → 5.5 V | |
Height | 1mm | |
Input Offset Current | 1100pA | |
Dimensions | 3 x 1.5 x 1mm | |
Minimum Input Voltage | 1.8 V | |
Typical Input Voltage Noise Density | 30nV/√Hz | |
Length | 3mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 1.2MHz | ||
Output Type Rail to Rail | ||
Typical Slew Rate 0.4V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Typical Voltage Gain 120 dB | ||
Maximum Input Voltage 5.5 V | ||
Rail to Rail Rail to Rail Input/Output | ||
Offset Voltage 4mV | ||
Output Current ±100 mA | ||
Width 1.5mm | ||
Input Voltage Range 1.8 → 5.5 V | ||
Height 1mm | ||
Input Offset Current 1100pA | ||
Dimensions 3 x 1.5 x 1mm | ||
Minimum Input Voltage 1.8 V | ||
Typical Input Voltage Noise Density 30nV/√Hz | ||
Length 3mm | ||
Related links
- NCS20081SN2T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SN3T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SQ3T2G onsemi Op Amp 1.2MHz 10 kHz 5-Pin SC-70
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70
- NCS333ASN2T1G onsemi Op Amp 1.8 → 5.5 V, 5-Pin TSOP
- MCP6074-E/ST Microchip Op Amp 1.2MHz 10 kHz 14-Pin TSSOP
- NCV333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353
- NCS333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353