- RS Stock No.:
- 178-4392
- Mfr. Part No.:
- NCV333ASQ3T2G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.546
(exc. GST)
$0.601
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.546 | $1,638.00 |
6000 - 9000 | $0.532 | $1,596.00 |
12000 + | $0.524 | $1,572.00 |
*price indicative
- RS Stock No.:
- 178-4392
- Mfr. Part No.:
- NCV333ASQ3T2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The NCS333 family of high precision op amps feature very low input offset voltage and near−zero drift over time and temperature. These low quiescent current amplifiers have high impedance inputs with a common−mode range 100 mV beyond the rails as well as rail−to−rail output swing within 50 mV of the rails. These op amps operate over a wide supply range from 1.8 V to 5.5 V.
Amplifies small differential voltages with better output accuracy
Better accuracy over temperature
Better output accuracy with lower noise
Low power consumption suited for battery powered devices
Wide supply voltage compatible with a variety of applications
Wide input and output signal range
Better accuracy over temperature
Better output accuracy with lower noise
Low power consumption suited for battery powered devices
Wide supply voltage compatible with a variety of applications
Wide input and output signal range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 350kHz |
Output Type | Rail to Rail |
Typical Slew Rate | 0.15V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 10µV |
Maximum Input Voltage | 5.5 V |
Typical Voltage Gain | 145 dB |
Output Current | 25 mA |
Automotive Standard | AEC-Q100 |
Length | 2.2mm |
Dimensions | 2.2 x 1.35 x 1mm |
Typical Input Voltage Noise Density | 62nV/√Hz |
Minimum Input Voltage | 1.8 V |
Input Offset Current | 400pA |
Input Voltage Range | 1.8 → 5.5 V |
Height | 1mm |
Width | 1.35mm |
Related links
- NCV333ASQ3T2G onsemi, Operational Amplifier, Op Amp, 350kHz 1 kHz,...
- NCS333ASQ3T2G onsemi, Operational Amplifier, Op Amp, 350kHz 1 kHz,...
- NCS333ASN2T1G onsemi, Operational Amplifier, Op Amp, 350kHz 1 kHz,...
- OPA2330AID Texas Instruments, Precision, Op Amp, 350kHz 1 kHz, 1.8...
- NCS20081SN2T1G onsemi, Operational Amplifier, Op Amp, RRIO, 1.2MHz...
- NCS20081SN3T1G onsemi, Operational Amplifier, Op Amp, RRIO, 1.2MHz...
- NCV20061SQ3T2G onsemi, Operational Amplifier, Op Amp, RRIO, 3MHz...
- NCS20081SQ3T2G onsemi, Operational Amplifier, Op Amp, RRIO, 1.2MHz...