NCV20061SQ3T2G onsemi, Operational Amplifier, Op Amp, RRIO, 3MHz 10 kHz, 1.8 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 172-4604
- Mfr. Part No.:
- NCV20061SQ3T2G
- Brand:
- onsemi
Subtotal (1 pack of 50 units)**
$46.75
(exc. GST)
$51.45
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 - 700 | $0.935 | $46.75 |
750 - 1450 | $0.912 | $45.60 |
1500 + | $0.898 | $44.90 |
**price indicative
- RS Stock No.:
- 172-4604
- Mfr. Part No.:
- NCV20061SQ3T2G
- Brand:
- onsemi
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 1.8 → 5.5 V | |
Typical Gain Bandwidth Product | 3MHz | |
Output Type | Rail to Rail | |
Typical Slew Rate | 1.2V/µs | |
Maximum Operating Frequency | 10 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Automotive Standard | AEC-Q100 | |
Output Current | ±100 mA | |
Typical Voltage Gain | 120 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Maximum Input Voltage | 5.5 V | |
Offset Voltage | 4mV | |
Typical Input Voltage Noise Density | 20nV/√Hz | |
Width | 1.35mm | |
Dimensions | 2.2 x 1.35 x 1mm | |
Input Voltage Range | 1.8 → 5.5 V | |
Minimum Input Voltage | 1.8 V | |
Height | 1mm | |
Input Offset Current | 1100pA | |
Length | 2.2mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Output Type Rail to Rail | ||
Typical Slew Rate 1.2V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Output Current ±100 mA | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Voltage 5.5 V | ||
Offset Voltage 4mV | ||
Typical Input Voltage Noise Density 20nV/√Hz | ||
Width 1.35mm | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Input Voltage Range 1.8 → 5.5 V | ||
Minimum Input Voltage 1.8 V | ||
Height 1mm | ||
Input Offset Current 1100pA | ||
Length 2.2mm | ||
Related links
- NCS20081SQ3T2G onsemi Op Amp 1.2MHz 10 kHz 5-Pin SC-70
- NCS20081SN3T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SN2T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- MAX44260AXT+T Maxim Integrated Op Amps 1.8 → 5.5 V, 6-Pin SC-70
- TSZ121IYLT STMicroelectronics Op Amp 400kHz 1 kHz 5-Pin SOT-23
- NCS333ASN2T1G onsemi Op Amp 1.8 → 5.5 V, 5-Pin TSOP
- NCV333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353
- NCS333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353