onsemi, Operational Amplifier, 350 kHz, 5-Pin 5.5 V TSOP

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$978.00

(exc. GST)

$1,077.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000$0.326$978.00
6000 - 9000$0.318$954.00
12000 +$0.313$939.00

*price indicative

RS Stock No.:
178-4389
Mfr. Part No.:
NCS333ASN2T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSOP

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

350kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Slew Rate

0.15V/μs

Input Bias Current

200 pA

Vos - Input Offset Voltage

10 μV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3.15mm

Width

1.65 mm

Height

1mm

Series

NCS333

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Output Current

25mA

Input Offset Current

400 pA

COO (Country of Origin):
MY
The NCS333 family of high precision op amps feature very low input offset voltage and near−zero drift over time and temperature. These low quiescent current amplifiers have high impedance inputs with a common−mode range 100 mV beyond the rails as well as rail−to−rail output swing within 50 mV of the rails. These op amps operate over a wide supply range from 1.8 V to 5.5 V.

Amplifies small differential voltages with better output accuracy

Better accuracy over temperature

Better output accuracy with lower noise

Low power consumption suited for battery powered devices

Wide supply voltage compatible with a variety of applications

Wide input and output signal range

Related links