Recently searched

    LM321SN3T1G onsemi, Op Amp, 900kHz 1 kHz, 3 → 32 V, 5-Pin TSOP

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    $9.80

    (exc. GST)

    $10.775

    (inc. GST)

    Add to Basket
    Select or type quantity
    225 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    25 - 725$0.392$9.80
    750 - 1475$0.387$9.675
    1500 +$0.377$9.425

    **price indicative

    Packaging Options:
    RS Stock No.:
    186-9351
    Mfr. Part No.:
    LM321SN3T1G
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Amplifier Type

    General Purpose

    Mounting Type

    Surface Mount

    Package Type

    TSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    3 → 32 V

    Typical Gain Bandwidth Product

    900kHz

    Output Type

    Push-Pull

    Typical Slew Rate

    0.4V/µs

    Maximum Operating Frequency

    1 kHz

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Offset Voltage

    9mV

    Typical Voltage Gain

    100 dB

    Output Current

    20 (Sink) mA, 40 (Source) mA

    Maximum Input Voltage

    32 V

    Typical Input Voltage Noise Density

    40nV/√Hz

    Input Offset Current

    150nA

    Dimensions

    3 x 1.5 x 1mm

    Minimum Input Voltage

    3 V

    Length

    3mm

    Height

    1mm

    Input Voltage Range

    3 → 32 V

    Width

    1.5mm

    Related links