LM2904VDR2G onsemi, Op Amp, 3 → 32 V, 8-Pin SOIC
- RS Stock No.:
- 787-8639
- Mfr. Part No.:
- LM2904VDR2G
- Brand:
- onsemi
This image is representative of the product range
1 / 2
Bulk discount available
Subtotal (1 pack of 20 units)**
$8.54
(exc. GST)
$9.40
(inc. GST)
380 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
20 - 620 | $0.427 | $8.54 |
640 - 1240 | $0.416 | $8.32 |
1260 + | $0.41 | $8.20 |
**price indicative
- RS Stock No.:
- 787-8639
- Mfr. Part No.:
- LM2904VDR2G
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 32 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Dimensions | 5 x 4 x 1.5mm | |
Length | 5mm | |
Width | 4mm | |
Height | 1.5mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Related links
- LM2904VDR2G onsemi 3 → 32 V, 8-Pin SOIC
- NCV2904DR2G onsemi 3 → 32 V, 8-Pin SOIC
- LM358DMR2G onsemi 3 → 32 V, 8-Pin MSOP
- LM2904DMR2G onsemi Op Amp 8-Pin MSOP
- LM324ADR2G onsemi 3 → 32 V, 14-Pin SOIC
- LM358AN/NOPB Texas Instruments Op Amp 8-Pin PDIP
- NCV2904DR2G onsemi 1MHz 8-Pin SOIC
- LM358ADR2G onsemi 1MHz 20 kHz 8-Pin SOIC