Recently searched

    LM258H/NOPB Texas Instruments, Precision, Op Amp, 1MHz 20 kHz, 3 → 32 V, 8-Pin TO-99

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $32.93

    (exc. GST)

    $36.22

    (inc. GST)

    Add to Basket
    Select or type quantity
    88 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 49$32.93
    50 - 99$31.93
    100 - 249$30.98
    250 - 499$30.04
    500 +$29.15

    **price indicative

    Packaging Options:
    RS Stock No.:
    824-6774
    Mfr. Part No.:
    LM258H/NOPB
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Through Hole

    Package Type

    TO-99

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 32 V

    Typical Gain Bandwidth Product

    1MHz

    Typical Dual Supply Voltage

    ±1.5 → ±16V

    Typical Slew Rate

    0.5V/µs

    Maximum Operating Frequency

    20 kHz

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -25 °C

    Typical Voltage Gain

    83.5 dB

    Rail to Rail

    No

    Height

    3.68mm

    Dimensions

    9.4 (Dia.) x 3.68mm

    Width

    9.4 (Dia.)mm

    Related links