Recently searched

    LM2904DR2G onsemi, Operational Amplifier, Op Amp 20 kHz, 3 → 32 V, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    $29.00

    (exc. GST)

    $32.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    2300 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    100 - 600$0.29$29.00
    700 - 1200$0.283$28.30
    1300 +$0.279$27.90

    **price indicative

    Packaging Options:
    RS Stock No.:
    184-4885
    Mfr. Part No.:
    LM2904DR2G
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Amplifier Type

    Operational Amplifier

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 32 V

    Typical Dual Supply Voltage

    ±16V dc

    Maximum Operating Frequency

    20 kHz

    Maximum Operating Temperature

    +105 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    100 V/mV

    Offset Voltage

    10mV

    Automotive Standard

    AEC-Q100

    Maximum Input Voltage

    16 V, 32 V

    Input Offset Current

    200nA

    Dimensions

    5 x 4 x 1.5mm

    Minimum Input Voltage

    -16 V, 3 V

    Length

    5mm

    Height

    1.5mm

    Input Voltage Range

    ±16 V, 3 → 32 V

    Width

    4mm

    Related links