Recently searched

    LM258DR2G onsemi, Dual Operational, Op Amp 20 kHz, 3 → 32 V, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    $9.85

    (exc. GST)

    $10.825

    (inc. GST)

    Add to Basket
    Select or type quantity
    3750 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    25 - 600$0.394$9.85
    625 - 1225$0.392$9.80
    1250 +$0.382$9.55

    **price indicative

    Packaging Options:
    RS Stock No.:
    186-9318
    Mfr. Part No.:
    LM258DR2G
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Amplifier Type

    Dual Operational

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 32 V

    Maximum Operating Frequency

    20 kHz

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -25 °C

    Automotive Standard

    AEC-Q100

    Offset Voltage

    7mV

    Typical Voltage Gain

    100 V/mV

    Maximum Input Voltage

    32 V

    Output Current

    20 (Sink) mA, 40 (Source) mA

    Dimensions

    5 x 4 x 1.5mm

    Width

    4mm

    Input Voltage Range

    3 → 32 V

    Height

    1.5mm

    Input Offset Current

    100nA

    Length

    5mm

    Minimum Input Voltage

    3 V

    Related links