NCS333ASN2T1G onsemi, Operational Amplifier, Op Amp, 350kHz 1 kHz, 1.8 → 5.5 V, 5-Pin TSOP
- RS Stock No.:
- 178-4672
- Mfr. Part No.:
- NCS333ASN2T1G
- Brand:
- onsemi
Subtotal (1 pack of 10 units)*
$5.42
(exc. GST)
$5.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 2,770 unit(s) shipping from 10 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.542 | $5.42 |
| 750 - 1490 | $0.529 | $5.29 |
| 1500 + | $0.521 | $5.21 |
*price indicative
- RS Stock No.:
- 178-4672
- Mfr. Part No.:
- NCS333ASN2T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 350kHz | |
| Output Type | Rail to Rail | |
| Typical Slew Rate | 0.15V/µs | |
| Maximum Operating Frequency | 1 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Output Current | 25 mA | |
| Typical Voltage Gain | 145 dB | |
| Maximum Input Voltage | 5.5 V | |
| Offset Voltage | 10µV | |
| Automotive Standard | AEC-Q100 | |
| Height | 1mm | |
| Input Offset Current | 400pA | |
| Length | 3.15mm | |
| Dimensions | 3.15 x 1.65 x 1mm | |
| Minimum Input Voltage | 1.8 V | |
| Typical Input Voltage Noise Density | 62nV/√Hz | |
| Width | 1.65mm | |
| Input Voltage Range | 1.8 → 5.5 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 350kHz | ||
Output Type Rail to Rail | ||
Typical Slew Rate 0.15V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Output Current 25 mA | ||
Typical Voltage Gain 145 dB | ||
Maximum Input Voltage 5.5 V | ||
Offset Voltage 10µV | ||
Automotive Standard AEC-Q100 | ||
Height 1mm | ||
Input Offset Current 400pA | ||
Length 3.15mm | ||
Dimensions 3.15 x 1.65 x 1mm | ||
Minimum Input Voltage 1.8 V | ||
Typical Input Voltage Noise Density 62nV/√Hz | ||
Width 1.65mm | ||
Input Voltage Range 1.8 → 5.5 V | ||
- COO (Country of Origin):
- MY
Better accuracy over temperature
Better output accuracy with lower noise
Low power consumption suited for battery powered devices
Wide supply voltage compatible with a variety of applications
Wide input and output signal range
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- NCS333ASN2T1G onsemi Op Amp 1.8 → 5.5 V, 5-Pin TSOP
- NCS333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353
- NCV333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353
- NCS20081SN3T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SN2T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SQ3T2G onsemi Op Amp 1.2MHz 10 kHz 5-Pin SC-70
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70
- OPA2330AID Texas Instruments Op Amp 1.8 → 5.5 V, 8-Pin SOIC
