NCV333ASQ3T2G onsemi, Operational Amplifier, 350 kHz, 5-Pin 5.5V SOT-353
- RS Stock No.:
- 178-4534
- Mfr. Part No.:
- NCV333ASQ3T2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.56
(exc. GST)
$9.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.856 | $8.56 |
| 750 - 1490 | $0.835 | $8.35 |
| 1500 + | $0.822 | $8.22 |
*price indicative
- RS Stock No.:
- 178-4534
- Mfr. Part No.:
- NCV333ASQ3T2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-353 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 200 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.15V/μs | |
| Vos - Input Offset Voltage | 10 μV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | NCV333 | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Output Current | 25mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 400 pA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-353 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 200 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.15V/μs | ||
Vos - Input Offset Voltage 10 μV | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series NCV333 | ||
Length 2.2mm | ||
Width 1.35mm | ||
Output Current 25mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 400 pA | ||
- COO (Country of Origin):
- MY
The NCS333 family of high precision op amps feature very low input offset voltage and near−zero drift over time and temperature. These low quiescent current amplifiers have high impedance inputs with a common−mode range 100 mV beyond the rails as well as rail−to−rail output swing within 50 mV of the rails. These op amps operate over a wide supply range from 1.8 V to 5.5 V.
Amplifies small differential voltages with better output accuracy
Better accuracy over temperature
Better output accuracy with lower noise
Low power consumption suited for battery powered devices
Wide supply voltage compatible with a variety of applications
Wide input and output signal range
Related links
- onsemi 350 kHz, 5-Pin 5.5V SOT-353
- NCS333ASQ3T2G onsemi 350 kHz, 5-Pin 5.5V SOT-353
- onsemi 350 kHz, 5-Pin 5.5V SOT-23
- NCV333ASN2T1G onsemi 350 kHz, 5-Pin 5.5V SOT-23
- onsemi 350 kHz, 5-Pin 5.5V TSOP
- NCV20091SN3T1G onsemi 350 kHz, 5-Pin 5.5V TSOP
- NCS333ASN2T1G onsemi 350 kHz, 5-Pin 5.5V TSOP
- TLV333IDBVT Texas Instruments 350 kHz, 5-Pin 5.5V SOT-23
