NJU7044M NISSHINBO, Op Amp, 800kHz, 3 V, 5 V, 14-Pin DMP
- RS Stock No.:
- 178-2387
- Mfr. Part No.:
- NJU7044M
- Manufacturer:
- NISSHINBO
This image is representative of the product range
View all Op Amps
On back order for despatch 20/09/2022, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$3.111
(exc. GST)
$3.422
(inc. GST)
units | Per unit | Per Tube* |
100 + | $3.111 | $311.10 |
*price indicative |
- RS Stock No.:
- 178-2387
- Mfr. Part No.:
- NJU7044M
- Manufacturer:
- NISSHINBO
Technical data sheets
Legislation and Compliance
Product Details
High Output Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 800kHz |
Typical Slew Rate | 0.8V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 90 dB |
Typical Input Voltage Noise Density | 40nV/√Hz |
Dimensions | 10 x 5 x 1.6mm |
Length | 10mm |
Width | 5mm |
Height | 1.6mm |