NJU7014M NISSHINBO, Op Amp, 200kHz, 3 V, 5 V, 8-Pin DMP
- RS Stock No.:
- 178-2348
- Mfr. Part No.:
- NJU7014M
- Manufacturer:
- NISSHINBO
This image is representative of the product range
View all Op Amps
On back order for despatch 01/11/2022, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$1.512
(exc. GST)
$1.663
(inc. GST)
units | Per unit | Per Tube* |
100 + | $1.512 | $151.20 |
*price indicative |
- RS Stock No.:
- 178-2348
- Mfr. Part No.:
- NJU7014M
- Manufacturer:
- NISSHINBO
- COO (Country of Origin):
- JP
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Operating Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 200kHz |
Typical Slew Rate | 0.1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 70 dB |
Length | 5mm |
Dimensions | 5 x 5 x 1.6mm |
Height | 1.6mm |
Width | 5mm |