NJU7040F-TE1 Nisshinbo Micro Devices, Operational Amplifier, 800 kHz, 5-Pin 7V SOT-23
- RS Stock No.:
- 178-2425
- Mfr. Part No.:
- NJU7040F-TE1
- Brand:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,406.00
(exc. GST)
$2,646.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.802 | $2,406.00 | - |
| 6000 - 9000 | $0.781 | $2,343.00 | 2% |
| 12000 + | $0.769 | $2,307.00 | 4% |
*price indicative
- RS Stock No.:
- 178-2425
- Mfr. Part No.:
- NJU7040F-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 800kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 10 mV | |
| Slew Rate | 0.85V/μs | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Series | NJU7040F | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Current | 40mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 800kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 10 mV | ||
Slew Rate 0.85V/μs | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Series NJU7040F | ||
Height 1.1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Current 40mA | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- JP
High Output Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Related links
- NJU7042F-TE1 Nisshinbo Micro Devices 50 kHz, 5-Pin 7V SOT-23
- NJU7043D Nisshinbo Micro Devices 800 kHz, 8-Pin 7V PDIP
- NJU7044V-TE1 Nisshinbo Micro Devices 800 kHz, 14-Pin 5.5V SSOP
- Nisshinbo Micro Devices 12 MHz, 8-Pin 7V DMP8
- NJM2115M-TE1 Nisshinbo Micro Devices 12 MHz, 8-Pin 7V DMP8
- Nisshinbo Micro Devices 12 MHz, 8-Pin 7V SSOP-8
- Nisshinbo Micro Devices 1 MHz, 5-Pin 7V SC-88
- Nisshinbo Micro Devices 4.4 MHz, 5-Pin 7V SC-88
