NJM3403AM NISSHINBO, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin DMP
- RS Stock No.:
- 178-2397
- Mfr. Part No.:
- NJM3403AM
- Manufacturer:
- NISSHINBO
This image is representative of the product range
View all Op Amps
On back order for despatch 07/11/2022, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$1.491
(exc. GST)
$1.64
(inc. GST)
units | Per unit | Per Tube* |
100 + | $1.491 | $149.10 |
*price indicative |
- RS Stock No.:
- 178-2397
- Mfr. Part No.:
- NJM3403AM
- Manufacturer:
- NISSHINBO
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 1.2V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Height | 1.6mm |
Length | 10mm |
Dimensions | 10 x 5 x 1.6mm |
Width | 5mm |