NJU7034M Nisshinbo Micro Devices, Op Amp, 1.5MHz, 5 → 15 V, 14-Pin DMP
- RS Stock No.:
- 178-2354
- Mfr. Part No.:
- NJU7034M
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 tube of 100 units)**
$294.30
(exc. GST)
$323.70
(inc. GST)
300 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
100 - 100 | $2.943 | $294.30 |
200 - 300 | $2.87 | $287.00 |
400 + | $2.826 | $282.60 |
**price indicative
- RS Stock No.:
- 178-2354
- Mfr. Part No.:
- NJU7034M
- Brand:
- Nisshinbo Micro Devices
Related links
- NJU7034M Nisshinbo Micro Devices 1.5MHz 14-Pin DMP
- NJU7032M Nisshinbo Micro Devices 1.5MHz 8-Pin DMP
- NJU7031D Nisshinbo Micro Devices 1.5MHz 8-Pin PDIP
- NJU7032D Nisshinbo Micro Devices 1.5MHz 8-Pin PDIP
- NJM2902M Nisshinbo Micro Devices 500kHz 14-Pin DMP
- NJM2137M Nisshinbo Micro Devices 200MHz, 8-Pin DMP
- NJM4556AM-TE1 Nisshinbo Micro Devices 8MHz, 8-Pin DMP
- NJM2746M Nisshinbo Micro Devices 10MHz 8-Pin DMP