- RS Stock No.:
- 178-2296
- Mfr. Part No.:
- NJU7043D
- Brand:
- Nisshinbo Micro Devices
On back order for despatch 17/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$1.296
(exc. GST)
$1.426
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $1.296 | $64.80 |
250 + | $1.166 | $58.30 |
*price indicative |
- RS Stock No.:
- 178-2296
- Mfr. Part No.:
- NJU7043D
- Brand:
- Nisshinbo Micro Devices
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
High Output Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 800kHz |
Typical Slew Rate | 0.7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 90 dB |
Dimensions | 8.8 x 6.4 x 3.4mm |
Length | 8.8mm |
Width | 6.4mm |
Height | 3.4mm |
Related links
- Cutting Mats
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- NJU7043M Nisshinbo Micro Devices 800kHz 5 V, 8-Pin DMP
- NJU7044V-TE1 Nisshinbo Micro Devices 800kHz 5 V, 14-Pin SSOP
- NJU7040F-TE1 Nisshinbo Micro Devices 800kHz 5 V, 5-Pin SOT-23
- NJU7044M Nisshinbo Micro Devices 800kHz 5 V, 14-Pin DMP