Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V PDIP
- RS Stock No.:
- 876-7357
- Mfr. Part No.:
- MCP6021-I/P
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$123.48
(exc. GST)
$135.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 540 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | $2.058 | $123.48 |
| 120 - 540 | $2.013 | $120.78 |
| 600 + | $1.812 | $108.72 |
*price indicative
- RS Stock No.:
- 876-7357
- Mfr. Part No.:
- MCP6021-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Slew Rate | 7V/μs | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±500 μV | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP6021 | |
| Standards/Approvals | RoHS | |
| Width | 6.35mm | |
| Length | 9.27mm | |
| Height | 3.3mm | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Slew Rate 7V/μs | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±500 μV | ||
Maximum Operating Temperature 85°C | ||
Series MCP6021 | ||
Standards/Approvals RoHS | ||
Width 6.35mm | ||
Length 9.27mm | ||
Height 3.3mm | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
MCP6021/6022/6023/6024 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- MCP6021-I/P Microchip 10 MHz, 8-Pin 5.5V PDIP
- Microchip 10 MHz, 8-Pin 5.5V PDIP
- MCP6021-E/P Microchip 10 MHz, 8-Pin 5.5V PDIP
- MCP6022-I/P Microchip 10 MHz, 8-Pin 5.5V PDIP
- Microchip 10 MHz, 14-Pin 5.5V PDIP
- MCP6024-I/P Microchip 10 MHz, 14-Pin 5.5V PDIP
- MCP6022-E/P Microchip 10 MHz, 8-Pin 5.5V PDIP
- MCP617-I/P Microchip 190 kHz, 8-Pin 5.5V PDIP
