MCP6294-E/P Microchip, Operational Amplifier, 10 MHz, 14-Pin 6V PDIP
- RS Stock No.:
- 402-807
- Mfr. Part No.:
- MCP6294-E/P
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 402-807
- Mfr. Part No.:
- MCP6294-E/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 7V/μs | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±5 mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.3mm | |
| Length | 19.05mm | |
| Series | MCP6294 | |
| Width | 6.35mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 25mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 7V/μs | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±5 mV | ||
Maximum Operating Temperature 125°C | ||
Height 3.3mm | ||
Length 19.05mm | ||
Series MCP6294 | ||
Width 6.35mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 25mA | ||
Input Offset Current 1 pA | ||
MCP6291/6292/6293/6294/6295 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- Microchip 10 MHz, 14-Pin 6V PDIP
- Microchip 5 MHz, 14-Pin 6V PDIP
- MCP6284-E/P Microchip 5 MHz, 14-Pin 6V PDIP
- MCP6004-E/P Microchip 1 MHz, 14-Pin 6V PDIP
- Microchip 10 MHz, 8-Pin 6V PDIP
- MCP6291-E/P Microchip 10 MHz, 8-Pin 6V PDIP
- MCP6292-E/P Microchip 10 MHz, 8-Pin 6V PDIP
- MCP602-E/P Microchip 10 MHz, 8-Pin 6V PDIP
