Midas Passive matrix Yellow OLED Display COB Parallel

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$43.76

(exc. GST)

$48.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$43.76-
10 - 49$42.452%
50 +$41.185%

*price indicative

RS Stock No.:
814-3017
Mfr. Part No.:
MCOB21605G1V-EYP
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

OLED Display

Viewing Area Dimensions

66 x 16 mm

Matrix Type

Passive

Interface Type

Parallel

Contrast Ratio

2000:1

External Depth

36mm

Driver Mounting

COB

External Width

80mm

External Height

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Touch Screen Type

OLED

Standards/Approvals

ISO 9001:2000, RoHS

Display Colour

Yellow

Forward Voltage

5V dc

Forward Current

16mA

Midas Character OLED Displays, COB


This series of Organic Light Emitting Displays (OLEDs), from Midas Displays, are chip-on-board (COB) character format OLEDs with passive technology. These easy-to-use OLED devices are made up of a PCB mounted with both the driver and the display. As an ideal, drop-in replacement for standard LCD character modules, the Midas COB OLEDs have a comparable footprint to LCD character display common board sizes. With their high brightness, high contrast and fast refresh levels, the graphic COB OLED displays are a seamless upgrade from standard LCD modules. The Midas OLEDs are available in a range of colour options including yellow, green, blue red and white, and are ideal for applications where a specific colour of display is required on a black background appearance (negative mode).

The Midas character COB OLEDs also boast an extremely wide viewing angle of up to 175°, creating a solution for applications where it is necessary for the display to be readable from all angles. These OLED devices also offer lower energy consumption than traditional LCD modules and a wide operating temperature range. Their low profile display height and interface comparable with HD44780 means the Midas COB OLEDs are suitable for a variety of traditional applications. Available in 8 to 40 character options on 2 lines, Midas’ OLED displays offer 4 font sets on 1 device including English, Japanese, Western European and Cyrillic character fonts. The Midas COB OLED devices have a 5x8 dot matrix characters with a height of 5.50 to 5.57mm.

OLED Operating Lifetimes:

(Ta = 25° / Initial 50% checkboard brightness 40nits)

Yellow: 100,000 hours

Green: 100,000 hours

Red: 100,000 hours

Blue: 50,000 hours

White: 50,000 hours

Midas Character PMOLED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy